• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 382610 Pliers set 20 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

382610

Length

20 cm

DIN standard

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611526 kwb 382610 Pliers set 20 cm

Description

Pliers-shape according to DIN ISO 5745, bent form 45°, CV-steel, satin finish matt, toothed gripping surface and toothed recess, with cutting edge, 2-component grip for optimum power transmission and fatigue-free working, suitable for smaller gripping and cutting work, hardened. With practical clamp holder for the workshop, the plastic clip is simply screwed to the tool wall.

This text is machine translated.

Features

  • The pliers range from KWB ranges from side cutters, stripping pliers to water pump pliers. Both the professional user and the DIY enthusiast will always find the right tool here.For assembly work, wiring work and installations, these pliers can be comfortably used by your two-component handle: fatigue-free working is no problem here.Depending on the application area, the pliers are specially machined and ground: Through induction hardening, the cutting edges become particularly resistant and remain sharp for a long time.;All Professional-Line pliers are based on carbon steel forged in Germany. The high-quality line for DIY enthusiasts consists of high-quality chrome-vanadium steel.Depending on the application, the pliers are provided either with a matt pliers head in satin finish or a finely polished, anti-glare pliers head.