• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 421856 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,

1/4
Product type
Metal twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
Content
19 pc(s)
Material
HSS
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 19 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KWB KRAFTIXX HSS Titan drill set, 19-piece, Ø 1 to 10 mm (pitch 0.5 mm)

  • Spiral drill bits in diameter sizes 1 – 10 mm in 0.5 mm steps, according to DIN 338, type N;titanium nitrated drilling tool, suitable for alloyed and unalloyed steel, cast steel, cast iron temperature, sintered iron, new silver, Copper, bronze, hard plastics, etc. Materials;range of right-hand cutting metal drill bits, 135° angle precision ground, HSS drill bits with high-quality surface coating for low friction and long service life at the highest load;the steel drill bits are supplied in a robust metal cassette – contents can be stowed away easily after use (article number: 421856)

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

1 mm

1.5 mm

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

6.5 mm

7 mm

7.5 mm

8 mm

8.5 mm

9 mm

9.5 mm

10 mm

Show more
Tip angle

135°

Content

19 pc(s)

Material

HSS

Material suitability

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Weight

624 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611530 kwb 421856 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,

Description

Right-hand cutting, type N, titanium nitride, precision ground, color gold, 135° angle, cross-ground, self-centering, cylindrical, high-quality surface coating for low friction and long service life under the highest load in materials such as alloyed and unalloyed steel, cast steel, cast iron temperature, sintered iron, nickel silver, Copper, bronze, hard plastics, metal cassette.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)