• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 497208 Paint stirrer 80 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paint stirrer, ø 80 mm

  • pvc-coatedgentle on the vesselSmooth and safe running

Technical specifications

Product type

Paint stirrer

Stirrer attachment diameter

80 mm

Stirrer attachment diameter (max.)

80 mm

Length

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733204 kwb 497208 Paint stirrer 80 mm

Description

Stirrers for paint, metal quirl, for mixing dispersion and wall colors, light mortar, robust design, smooth running, plastic coated, For use in standard power drills, min. 500 Watt.

This text is machine translated.

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)