• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 593066 Circular saw blade 300 x 30 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision circular saw blades Ø 300 x 30 mm

  • Fast and clean cutFor all conventional construction and table sawsFor soft wood, plywood, panels and profile boards

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

300 mm

Bore Ø

30 mm

Circular saw blade size

300 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733511 kwb 593066 Circular saw blade 300 x 30 mm 1 pc(s)

Description

Crafted with hard metal, fast, fine cuts with tear-free cutting edges, for construction and table saws. For solid wood, coated particle board (working and kitchen countertops), board, chipboard and hard-fiber panels as well as glass-fiber reinforced plastics.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)