• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 798540 Diamond cutting disc Diameter 125 mm Bore diameter 22 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUT-FIX® Green-Line DIAMOND cutting discs, ø 125 mm

  • High cutting performanceFor professional permanent useFor angle grinders with circumferential speed of 80 m/s.

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734039 kwb 798540 Diamond cutting disc Diameter 125 mm Bore diameter 22 mm 1 pc(s)

Description

Green-Line DIAMOND cutting wheel, segmented cutting edge, 7 mm thick, for high cutting performance, for bricks, Concrete stones, clinker stones, for all conventional angle grinders with outside speed 80m/s.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)