• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 980705 Contactor poles Length adjustment: 500 - 1150 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KWB stable mounting support or telescopic support, short, 50 to 115 cm extendable, can be loaded up to 30 kg, pressure plate can be tilted up to 90°

Our service for you

Technical specifications

Product type

Contactor poles

Length adjustment

500 - 1150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611677 kwb 980705 Contactor poles Length adjustment: 500 - 1150 mm

Description

Infinitely extendable from 50 - 115 cm, rubberized surface, supports with joint, max., load 30 kg, When the support is in position 65° 10 kg, for supporting dry components, installing door frames and other assembly work

This text is machine translated.

Features

  • ideal for working at small heights, supporting drywall elements, installing door frames and other assembly work.
  • No slipping: Thanks to the rubberized support with joint, you always have a secure hold while supporting.
  • The load capacity of the one-hand support at an angle of 90° is max. 30 kg and at an angle of 65° max. 10 kg.
  • The short quick-release support can be pulled out continuously from 50 to 115 cm. The pivoting base plate enables inserts even on wall slopes.
  • High quality - for high safety at work. (Part Number: 980705)

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)