• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey Ceiling props Length adjustment: 1700 - 3000 mm Load capacity (max.): 130 kg

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling support set

  • Stable steel construction
  • Large supporting plates
  • Continuously swiveling contact surfaces

Our service for you

Technical specifications

Product type

Ceiling props

Length adjustment

1700 - 3000 mm

Max. load capacity

130 kg

Weight

3.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394848 Bessey Ceiling props Length adjustment: 1700 - 3000 mm Load capacity (max.): 130 kg

Description

Action set with ceiling supports and extensive accessories

This text is machine translated.

Features

  • Ceiling and mounting support STE
  • Up to 350 kg load capacity in complete
  • Retracted telescopic rod
  • Extremely stable design thanks to heavy-duty steel tubes
  • And anti-skid C-Ko contact surfaces (9 x 7 cm)
  • One-handed operation thanks to 2-component plastic grip
  • With pump mechanism
  • Quick-shift button for fast extending and retracting
  • The telescopic rod
  • Adjustable holding force by rotating the support at the grip
  • Can also be used diagonally with easily movable
  • Contact surfaces (-45° to +45°)
  • GS certified for quality and safety; multi-function / laser holder for fixing
  • Aids such as laser, camera, construction lamps –
  • can be used on round (0-45 mm) or square edges
  • (0-55 mm) support; ceiling stand to increase support surface –
  • For ceiling supports with an external diameter
  • Of the tele inner tube
  • 25 mm and 28 mm; stand for stable stand –
  • Suitable for ceiling supports with an outer tube diameter
  • Of 29 mm and 32 mm; combination bag for convenient transport and
  • For the protected storage of two BESSEY
  • Ceiling and mounting support STE300, STE370
  • And ST290 as well as accessories

Scope of delivery

  • 2x STE300, 1x STE-LH, 1x STE-DS, 1x STE-BS, 1x STE-BAG

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.99*

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)