• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Contactor poles Length adjustment: 1600 - 2900 mm Load capacity (max.): 60 kg

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

497 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Tubular Telescopic Rod, 1600 - 2900 mm

  • Adjustable from 1600 - 2900 mm
  • 60 kg load capacity
  • Can be used flexibly

Our service for you

Technical specifications

  • Load capacity up to 60 kg (at 90°)
  • Carrying capacity up to 20 kg (at 65°)
  • Inner tube specification: φ25 x 1500 x 1.0 mm (thickness: 1 mm)
  • Outer tube specification: φ28.5 x 1500 x 1.0 mm (thickness: 1 mm)
  • Upper and lower roof material: TPE
  • Upper and lower roof size: 85 x 64 mm
Product type

Contactor poles

Length adjustment

1600 - 2900 mm

Max. load capacity

60 kg

Length

1600 mm

Width

85 mm

Height

64 mm

Weight

2.64 kg

Dim

(L x W x H) 1600 x 85 x 64 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865851 TOOLCRAFT Contactor poles Length adjustment: 1600 - 2900 mm Load capacity (max.): 60 kg

Description

The Toolcraft components support are ideal for affixing and support of loads when working above your head. The working height can be easily from 1600 - 2900 mm. Non-slip rubber plates at both ends provide for the necessary hold even when the inserts, in which the support at a slight angle is mounted. Coarse adjustment via the internal pipe finer adjustment with mechanics of the pump.

Features

  • Designed for fixing or supporting during repair and decoration
  • Can be used instead of your hands to temporarily support objects
  • Non-slip rubber plates at both ends
  • Ball joints on both ends
  • Both the lower and upper boards can be tilted by a maximum of 45°.
  • Caution: Do not use the product if the weight exceeds the maximum load capacity of 60 kg.

Scope of delivery

  • Tubular telescopic rod

Hints

Caution: Do not use the product if the weight exceeds the maximum load capacity/load capacity.

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)