• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft WOLFCRAFT - 4042000 - Trockenbau-Halterung - Schwarz Contactor poles Length adjustment: 1.18 - 2.9 m Load capa

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling support

Our service for you

Technical specifications

Product type

Contactor poles

Length adjustment

1.18 - 2.9 m

Max. load capacity

30 kg

Length

205 mm

Width

80 mm

Height

100 mm

Weight

2180 g

Dim

(L x W x H) 205 x 80 x 100 mm

Depth

250 mm

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468453 Wolfcraft WOLFCRAFT - 4042000 - Trockenbau-Halterung - Schwarz Contactor poles Length adjustment: 1.18 - 2.9 m Load capa

Description

Features

  • Indispensable for larger disks and one-man assembly to ceilings and slopes, coarse adjustment via the internal pipe finer adjustment with mechanics of the pump.

Scope of delivery

  • Ceiling support
  • max. Load 30 kg telescope from 1.6 to 2.9

Hints

This text is machine translated.

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)