• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY TradeLift Contractor pole extension Length adjustment: 295 - 685 mm Load capacity (max.): 150 kg

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley® FATMAX® telescopic extension for one-handed installation tool TradeLift™

Our service for you

Technical specifications

Product type

Contractor pole extension

Length adjustment

295 - 685 mm

Max. load capacity

150 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737801 STANLEY TradeLift Contractor pole extension Length adjustment: 295 - 685 mm Load capacity (max.): 150 kg

Warranty Terms

Warranty Terms 3737801 STANLEY TradeLift Contractor pole extension Length adjustment: 295 - 685 mm Load capacity (max.): 150 kg

Description

Features

  • 8 mm per stroke and possibility of fine adjustment with gradual reduction of the lifting plate by 2.5 mm
  • Angled edge simplifies the sliding of the base under flat objects
  • Closed metal housing for higher durability and protection of the mechanics from dust and dirt
  • Large base plate for additional stability and secure stand, drill holes for additional fixing options
  • Lever for full release and fine adjustment spatially separated
  • Recessed countersink - safety function prevents accidental activation of full release
  • Intuitive operation, step-by-step, easy lifting and dosed lowering without accidental triggering
  • Comfortable pump movement from top to bottom - stroke is generated by pressing down the pump lever, possibility for operation also with the foot
  • Safe work, no exposed moving parts, no risk of jamming or injury
  • Moulded grip - for comfort and grip
  • Universal one-handed mounting tool for lifting/lowering, clamping, aligning and holding
  • This text is machine translated.

Scope of delivery

  • Telescopic extension

System requirements

  • FMHT83552-1 or FMHT83550-1

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)