• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey STE150 Contactor poles Length adjustment: 900 - 1500 mm Load capacity (max.): 350 kg

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling support and STE mounting support with pump handle

  • Up to a maximum load of 3,500 N / 350 kg / 770 lbs / with fully retracted telescopic rod; extremely stable design thanks to high-strength steel tubes and anti-skid TPU contact surfaces (9 x 7 cm);
  • One-handed operation thanks to 2-component plastic grip with pump mechanism;
  • Quick shift key for fast extending and retracting the telescopic rod;
  • Adjustable holding force by rotating the support on the handle;
  • Can also be used in slants through continuously moving contact surfaces from -45° to +45°
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Contactor poles

Length adjustment

900 - 1500 mm

Max. load capacity

350 kg

Weight

2290 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451010 Bessey STE150 Contactor poles Length adjustment: 900 - 1500 mm Load capacity (max.): 350 kg

Description

Also one-handed safe upward
BESSEY offers the STE a very powerful ceiling and mounting support with pump mechanism and integrated quick release button. The range comprises three sizes and thus enables the fixing of plasterboard, wooden boards, panels, roof panels, metal strips, foils and lamp bodies at a height of up to 3.70 m. It can also be used in slants without any problems thanks to swiveling and non-slip PVC contact surfaces.

Extremely secure in the hold
The support guarantees a reliable secure hold:
· Extremely stable construction for a maximum load capacity of 200 kg – depending on the respective support size – at maximum extension length
· Rubber-coated PVC contact surfaces at the top and bottom
· Through the slip protection integrated in the handle

Precise and fast handling
The support can be adjusted exactly to the requirements and can be safely loosened:
· By fixing in three steps: To pre-adjust the ceiling support, the release button is pressed and the telescopic inner tube is pulled out to the desired length. Fine adjustment is carried out by actuating the pump lever until the support plate is against the workpiece. Then turn the handle clockwise until the desired holding force is reached (observe max. load capacity).
· By relaxing in two steps: First turn the ceiling support counter-clockwise. As soon as there is no more holding force, press the release button to retract the inner tube

Wide range of uses
It enables the positioning and holding of different materials:
· Through sturdy steel tube construction in three sizes – telescopic up to 3.70 m (STE370)
· Through 9 x 7 cm large support plates with a swivel range of -45° to +45°

This text is machine translated.

Features

  • Maximum load capacity of 350 kg with fully retracted telescopic rod Extremely stable construction with
  • heavy-duty steel pipes and non-slip PVC contact surfaces One-handed operation thanks to 2-component
  • plastic handle with pumping mechanism Quick-release button for quick retraction
  • and extension of the telescopic rod Adjustable holding force by turning
  • the support on the handle Also adjustable holding force in inclined by continuously
  • swiveling contact surfaces of -45° up to +45°

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)