• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey STE90 Ceiling props Length adjustment: 575 - 910 mm Load capacity (max.): 350 kg

1/4
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling support and STE mounting support with pump handle

  • Stable steel construction
  • Large supporting plates
  • Continuously swiveling contact surfaces

Our service for you

Technical specifications

Product type

Ceiling props

Length adjustment

575 - 910 mm

Max. load capacity

350 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842963 Bessey STE90 Ceiling props Length adjustment: 575 - 910 mm Load capacity (max.): 350 kg

Description

Up to 350 kg load when the telescopic rod is completely retracted; extremely stable design is due to heavy-duty steel tubes and anti-slip PVC contact surfaces (9 x 7 cm). One-handed operation thanks to 2-component plastic grip with pump mechanism. Quick shift key for fast extending and retracting the telescopic rod. Adjustable holding force by rotating the support at the grip. Can also be used in slants through continuously moving contact surfaces from -45° to +45°.

This text is machine translated.

Features

  • Maximum load capacity of 350 kg with fully retracted telescopic rod Extremely stable construction with
  • heavy-duty steel pipes and non-slip PVC contact surfaces One-handed operation thanks to 2-component
  • plastic handle with pumping mechanism Quick-release button for quick retraction
  • and extension of the telescopic rod Adjustable holding force by turning
  • the support on the handle Also adjustable holding force in inclined by continuously
  • swiveling contact surfaces of -45° up to +45°

What kind of Support & Telescopic Poles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)