• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Offset screwdriver attachment 1/4" (6.3 mm)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Offset screwdriver attachment

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Features

Magnetic

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611496 kwb Offset screwdriver attachment 1/4" (6.3 mm)

Description

Angle screwdriver attachment, 1/4" mounting according to ISO 1173, 90° angle head, quick, easy changing of the 1/4"; Bits or drill, safe guide while screwing or drilling in difficult accessible places, secure power transmission, hexagonal shaft 1/4", suitable for every commercially available battery-operated screwdriver or every drill.

This text is machine translated.

Features

  • Suitable for all standard cordless screwdrivers and drills.
  • Secure guide when screwing or drilling in places difficult to access.
  • With 1/4'' mounting and permanent magnets.
  • … particularly suitable for building furniture with otherwise difficult to access screw connections; suitable for Bosch, Milwaukee, DeWalt, Metabo, Makita and much more

More interesting products

(*All information is plus legal VAT)