Cermet trimmer
100 kΩ
linear
1 W
300 V
240°
270°
Pins
side
-40 °C
+90 °C
0.2 %
15 mm
12.5 mm
5 mm
(L x W x H) 7 x 15 x 12.5 mm
1 pc(s)
2041452105
15 mm
7 mm
Datasheet 2827006 KYOCERA/AVX 2041452105 2041452105 Cermet trimmer linear 1 W 100 kΩ 240 ° 270 ° 1 pc(s)
User & Safety Instructions 2827006 KYOCERA/AVX 2041452105 2041452105 Cermet trimmer linear 1 W 100 kΩ 240 ° 270 ° 1 pc(s)