• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 2041461907 2041461907 Cermet trimmer linear 1 W 47 kΩ 240 ° 270 ° 1 pc(s)

Product type
Cermet trimmer
Resistance
47 kΩ
Resistance characteristic
linear
Power rating
1 W
Mechanical angle
270 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cermet trimmer

Resistance

47 kΩ

Resistance characteristic

linear

Power rating

1 W

Cut-off voltage

300 V

Electrical angle

240°

Mechanical angle

270°

Connection

Pins

Operation type

top

Min. temperature

-40 °C

Max. temperature

+90 °C

Tolerance ±

0.2 %

Width

15 mm

Height

8 mm

CS

10 mm

Dim

(L x W x H) 15 x 15 x 8 mm

Content

1 pc(s)

Type

2041461907

Outside Ø

15 mm

Length

15 mm

Documents & Downloads

Datasheet

Datasheet 2827009 KYOCERA/AVX 2041461907 2041461907 Cermet trimmer linear 1 W 47 kΩ 240 ° 270 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827009 KYOCERA/AVX 2041461907 2041461907 Cermet trimmer linear 1 W 47 kΩ 240 ° 270 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)