
Highlights & Details
ECOSYS PA2100cx Inkjet printer A4
- Gigabit network interface and USB 2.0High security through SSL, IPsec, and "confidential printing.Reduced noise level through quiet operation functionMobile print support via Kyocera Mobile Print app (iOS and Android), AirPrint and Mobria
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
21 pages/min
- Print speed (colour)
21 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
50 Sheet
- Interfaces
USB A (USB 2.0)
USB type A
RJ45
- Display
2-line LCD, backlit
- Features
AirPrint-compatible
Duplex printing
Network-enabled
- Built-in memory
512 MB
- Type
Colour
- Width
410 mm
- Height
329 mm
- Depth
410 mm
- Dim
(W x H x D) 410 x 329 x 410 mm
- Factory colour
Black
Grey
- Weight
21 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2619304 Kyocera ECOSYS PA2100cx Inkjet printer Laser Colour A4 21 pages/min 21 pages/min 1200 x 1200 dpi Duplex, LAN, USB
Description
This text is machine translated.
Scope of delivery
- Printers
- Toner (black, cyan, magenta, yellow for 1,500 pages per ISO/IEC 19798)
- Quick guide
- Safety Instructions
- Power Cables
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































