• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 1011 Handheld multimeter Digital Data Hold function CAT III 600 V Display (counts): 4000

Datasheet (PDF)
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

KEW 1011

  • CAT III 600 V

Technical specifications

  • Relative measurement (REL)
  • Min/max memory.
  • Data hold
  • Duty cycle: Sample ratio measurement is possible
  • Diode test: Test voltage approx. 1.5 V.
  • Continuity test: Acoustic signal under approx. 50 Ω
  • Battery protection: Auto Power-off function (after approx. 15 minutes)
  • Safety: Conforms to IEC 61010-1
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF - 4000 µF

Frequency reading range

0.01 Hz - 10 MHz

Temperature

-50 - 300 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.5 %

Measurement type (details)

Average

Frequency range

50 - 500 Hz

Power supply (details)

3 V

Height

161 mm

Width

82 mm

Length

50 mm

Weight

280 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

KEW 1011

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 50 x 82 x 161 mm

Temperature reading range (max.)

700 °C

Temperature reading range (min.)

-50 °C

Features

Data Hold function

Documents & Downloads

Datasheet

Datasheet 3642338 Kyoritsu KEW 1011 Handheld multimeter Digital Data Hold function CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 3642338 Kyoritsu KEW 1011 Handheld multimeter Digital Data Hold function CAT III 600 V Display (counts): 4000

Description

Kyoritsu KEW 1011 digital multimeter

This text is machine translated.

Scope of delivery

  • Multimeters
  • Test leads (7066A)
  • Thermocouple (8216)
  • Batteries (2x AA),
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)