• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 1019R Handheld multimeter Digital CAT III 300 V, CAT II 600 V Display (counts): 6000

Datasheet (PDF)
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 1019R digital multimeter

  • True RMS
  • Display range of 6000 digits
  • 600 mV~600V DC
  • Resolution 0.1mV, 6V~600V AC
  • Resolution 0.001V, 600Ohm~40MOhm
  • Capacity 6nF~600µF

Technical specifications

  • Data hold
  • Auto power-off
  • Acoustic continuity tester
  • Diode test
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

Reading range - resistance

0.1 - 60 GΩ

Reading range - capacity

1 pF - 600 µF

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Frequency range

45 - 400 Hz

Power supply (details)

3 V

Height

126 mm

Width

85 mm

Length

18 mm

Weight

110 g

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

KEW 1019R

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 18 x 85 x 126 mm

IP40

Documents & Downloads

Datasheet

Datasheet 3642340 Kyoritsu KEW 1019R Handheld multimeter Digital CAT III 300 V, CAT II 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3642340 Kyoritsu KEW 1019R Handheld multimeter Digital CAT III 300 V, CAT II 600 V Display (counts): 6000

Description

Kyoritsu digital multimeter KEW 1019R

This text is machine translated.

Scope of delivery

  • Device
  • Hard case (case)
  • Batteries (2x LR44)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)