

0.001 mV
Handheld multimeter
1000 V
0.001 mV
1000 V
0.01 µA
10 A
0.01 µA
10 A
0.01 Ω to 60 MΩ
1 pF to 1000 µF
2 Hz to 50.00 kHz
-50 °C to 600 °C
10 MΩ
10 MΩ
0.02 %
True RMS
10 Hz to 100 kHz
USB
6 V
192 mm
90 mm
49 mm
560 g
Manufacturer's standards (no certificate)
CAT IV 600 V
CAT III 1000 V
AC/DC
AC/DC
KEW 1061
Digital
50000
(L x W x H) 49 x 90 x 192 mm
600 °C
-50 °C
Data logger
IP54
Datasheet 3642345 Kyoritsu KEW 1061 Handheld multimeter Digital Data logger CAT IV 600 V, CAT III 1000 V Display (counts): 50000
User & Safety Instructions 3642345 Kyoritsu KEW 1061 Handheld multimeter Digital Data logger CAT IV 600 V, CAT III 1000 V Display (counts): 50000
The necessary accessories are required to use the article as described.