• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 2060BT Clamp meter Digital CAT IV 300 V, CAT III 600 V, CAT II 1000 V Display (counts): 6000

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,405.00 / piece)
€ 1,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

KEW 2060BT

  • CAT IV 300 V, CAT III 600 V, CAT II 1000 V

Technical specifications

  • Power measurement (single & three phases)
  • Harmonic analysis
  • Bluetooth connectivity
  • Indicator of direction of rotating field
  • Power (W)
  • Apparent power (VA)
  • Reactive power (var)
  • Power factor (PF)
  • Phase angle
Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.1 Ω to 600 kΩ

Frequency reading range

40.0 Hz to 999.9 Hz

DC resistance

2.4 MΩ

AC resistance

2,4 MΩ

Basic accuracy

0.7 %

Measurement type (details)

True RMS

Frequency range

40 Hz to 1 kHz

Interfaces

Bluetooth®

Power supply (details)

3 V

Height

247 mm

Width

105 mm

Length

49 mm

Weight

480 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

CAT III 600 V

CAT II 1000 V

Voltage metering

AC/DC

Current reading

AC

Type

KEW 2060BT

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 49 x 105 x 247 mm

Calibration service

Factory calibration (ISO/DAkkS optional)

IP40

Opening range of current clamps

40 mm

Documents & Downloads

Datasheet

Datasheet 3642358 Kyoritsu KEW 2060BT Clamp meter Digital CAT IV 300 V, CAT III 600 V, CAT II 1000 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3642358 Kyoritsu KEW 2060BT Clamp meter Digital CAT IV 300 V, CAT III 600 V, CAT II 1000 V Display (counts): 6000

Description

The KEW 2060BT is a specialized measuring instrument, which is mainly designed for power measurements (effective, apparent, reactive power) and harmonic analyzes in one-phase and three-phase systems.

This text is machine translated.

Scope of delivery

  • Test leads (7066A)
  • Batteries (2x LR6)
  • Carry bag (9125)
  • PC Software
  • Quick guide
  • Calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)