• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 2062 Clamp meter Digital CAT IV 300 V, CAT III 600 V, CAT II 1000 V Display (counts): 6000

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,145.00 / piece)
€ 1,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

KEW 2062

  • CAT IV 300 V, CAT III 600 V, CAT II 1000 V

Technical specifications

  • Effective/apparent/reactive power
  • Power factor
  • Harmonic analysis (1.-30.)
  • Phase rotation
  • Data hold
  • Min/Max
  • Distortion factor display (THD)
  • Peak measurement (peak)
Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

1000 V

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.1 Ω to 60 kΩ

Frequency reading range

40 Hz to 999.9 Hz

DC resistance

2.4 MΩ

AC resistance

2,4 MΩ

Basic accuracy

0.7 %

Measurement type (details)

True RMS

Frequency range

40 Hz to 1 kHz

Interfaces

USB

Power supply (details)

3 V

Height

247 mm

Width

105 mm

Length

49 mm

Weight

470 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

CAT III 600 V

CAT II 1000 V

Voltage metering

AC/DC

Current reading

AC

Type

KEW 2062

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 49 x 105 x 247 mm

Interfaces

USB

IP40

Opening range of current clamps

40 mm

Documents & Downloads

Datasheet

Datasheet 3642359 Kyoritsu KEW 2062 Clamp meter Digital CAT IV 300 V, CAT III 600 V, CAT II 1000 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3642359 Kyoritsu KEW 2062 Clamp meter Digital CAT IV 300 V, CAT III 600 V, CAT II 1000 V Display (counts): 6000

Description

Kyoritsu pliers power meter KEW 2062

This text is machine translated.

Scope of delivery

  • Test leads (7107A)
  • USB cable (8245)
  • Bag (9156)
  • Batteries (2x AA)
  • Software (KEW Windows)
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)