

Clamp meter
30 A
3000 A
3 %
True RMS
45 Hz to 500 Hz
26 mm
70 mm
120 mm
300
Manufacturer's standards (no certificate)
CAT IV 600 V
CAT III 1000 V
AC
KEW 2210R
Digital
3000
(L x W x H) 120 x 70 x 26 mm
IP40
150 mm
Datasheet 3642353 Kyoritsu KEW 2210R Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 3000
User & Safety Instructions 3642353 Kyoritsu KEW 2210R Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 3000
The necessary accessories are required to use the article as described.