• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 2413F Clamp meter Digital Data logger CAT III 300 V Display (counts): 2000

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 2413F Leakage current gripper

  • 2,000 digit display range
  • Measuring ranges 200mA/2A/20A/200A/1000A/1000A
  • Resolution 0.1mA
  • Accuracy 1.8%
  • Frequency 40 - 1kHz
  • Jaw opening 68 mm
  • LEAN
  • Frequency filter
  • Analogue output.

Technical specifications

  • Frequency filter (50/60 Hz or WIDE)
  • Peak hold
  • Data hold
Product type

Clamp meter

A AC reading range (min.)

0.1 mA

Amperage reading range AC (max.)

1000 A

Basic accuracy

1.5 %

Measurement type (details)

Average

Frequency range

40 Hz -1 kHz

Power supply (details)

9 V

Height

50 mm

Width

130 mm

Length

250 mm

Weight

570

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Current reading

AC

Type

KEW 2413F

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 250 x 130 x 50 mm

Features

Data logger

IP40

Opening range of current clamps

68 mm

Documents & Downloads

Datasheet

Datasheet 3642354 Kyoritsu KEW 2413F Clamp meter Digital Data logger CAT III 300 V Display (counts): 2000

User & Safety Instructions

User & Safety Instructions 3642354 Kyoritsu KEW 2413F Clamp meter Digital Data logger CAT III 300 V Display (counts): 2000

Description

Kyoritsu AC Leakage current clip-on INSTRUMENT KEW 2413F

This text is machine translated.

Scope of delivery

  • measuring instrument
  • Carry-bag (Model 9094)
  • 9 V battery (6F22)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)