• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-2413R Clamp meter Display (counts): 2000

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KEW-2413R

  • Frequency filter clamp opening 68 mm

Technical specifications

Product type

Clamp meter

A AC reading range (min.)

200 mA

Amperage reading range AC (max.)

1000 A

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

40 Hz -1 kHz

Height

50 mm

Width

130 mm

Length

250 mm

Weight

570 g

Manufacturer's standards (no certificate)

Voltage metering

AC

Type

KEW-2413R

Display (counts)

2000

Dim

(L x W x H) 250 x 130 x 50 mm

Opening range of current clamps

68 mm

Documents & Downloads

Datasheet

Datasheet 1667053 Kyoritsu KEW-2413R Clamp meter Display (counts): 2000

User & Safety Instructions

User & Safety Instructions 1667053 Kyoritsu KEW-2413R Clamp meter Display (counts): 2000

Description

The handy, ultra-compact Leakage current pliers KEW -2413 R enables measurements with high accuracy and a high display resolution. The inexpensive measuring gripper makes the input possible in the time-saving leakage current measuring procedure with gripper The high accuracy is achieved through built-in frequency filters.

This text is machine translated.

Features

  • Backlit display
  • Two analogue outputs

Scope of delivery

  • Battery
  • Case
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)