• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 2433 Clamp meter Digital CAT III 300 V Display (counts): 4000

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 2433 Leakage current gripper

  • 3 ranges (40mA/400mA/400A) AC
  • 1% accuracy
  • Resolution 0.01mA
  • Jaw opening 40mm
  • Data hold
  • Peak hold
  • Filter function

Technical specifications

  • Max. Permissible voltage to earth: 300 V AC/DC
Product type

Clamp meter

Voltage DC reading range (max.)

300 V

V AC reading range (max.)

300 V

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

400 A

Basic accuracy

1 %

Measurement type (details)

Average

Frequency range

20 Hz to 1 kHz

Power supply (details)

3 V

Height

185 mm

Width

81 mm

Length

32 mm

Weight

270

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Current reading

AC

Type

KEW 2433

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 32 x 81 x 185 mm

IP40

Opening range of current clamps

40 mm

Documents & Downloads

Datasheet

Datasheet 3642355 Kyoritsu KEW 2433 Clamp meter Digital CAT III 300 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 3642355 Kyoritsu KEW 2433 Clamp meter Digital CAT III 300 V Display (counts): 4000

Description

Kyoritsu AC leakage current gripper KEW 2433

This text is machine translated.

Scope of delivery

  • Carrying Case (Model 9097 or 9052)
  • 2x batteries R03 (AAA)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)