• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 2500 Clamp meter Digital CAT II 300 V Display (counts): 9999

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 2500 DC mini clip-on ammeter

  • Measuring range 120 mA DC
  • Accuracy 0.2%
  • Diameter of cable up to max. 6mm
  • Background lighting and LED Torches
  • Analogue output.

Technical specifications

  • Dual 4 digit display
  • Spotlight (measuring point lighting)
  • Data hold
  • Percentage display (4-20 mA span)
  • Analogue output DC 10 mV/mA
Product type

Clamp meter

A DC reading range (max.)

120 mA

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

120 mA

Basic accuracy

0.2 %

Power supply (details)

6 V

Height

40 mm

Width

61 mm

Length

111 mm

Weight

290 g

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Current reading

DC

Type

KEW 2500

Display

Digital

Display (counts)

9999

Dim

(L x W x H) 111 x 61 x 40 mm

IP40

Opening range of current clamps

6 mm

Documents & Downloads

Datasheet

Datasheet 3642357 Kyoritsu KEW 2500 Clamp meter Digital CAT II 300 V Display (counts): 9999

User & Safety Instructions

User & Safety Instructions 3642357 Kyoritsu KEW 2500 Clamp meter Digital CAT II 300 V Display (counts): 9999

Description

Kyoritsu Mini clip-on ammeter KEW 2500.

This text is machine translated.

Scope of delivery

  • measuring instrument
  • Carry case (Model 9096)
  • 4 x 1.5 V AA batteries
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)