• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-4202 Clamp meter Digital Data logger CAT IV 300 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,855.00 / piece)
€ 1,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KEW-4202

  • CAT IV 300 V

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

0.1 mA

A DC reading range (max.)

30 A

A AC reading range (min.)

0.1 mA

Amperage reading range AC (max.)

30 A

Reading range - resistance

0.05 Ohm - 1500 Ohm

Basic accuracy

2.00 %

Measurement type (details)

True RMS

Interfaces

Bluetooth®

Height

54 mm

Width

120 mm

Length

246 mm

Weight

780 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

Current reading

DC/TRMS

Type

KEW-4202

Display

Digital

Dim

(L x W x H) 246 x 120 x 54 mm

Features

Data logger

Interfaces

Bluetooth®

Opening range of current clamps

32 mm

Documents & Downloads

Datasheet

Datasheet 1667067 Kyoritsu KEW-4202 Clamp meter Digital Data logger CAT IV 300 V

User & Safety Instructions

User & Safety Instructions 1667067 Kyoritsu KEW-4202 Clamp meter Digital Data logger CAT IV 300 V

Description

Earthing resistance pliers with Bluetooth interface

This text is machine translated.

Features

  • Measuring range 0.05 to 1500 ohm
  • True RMS measurement of current of 0.1mA up to 30 A
  • Backlit display
  • Verrauschtem current warning.
  • Saves up to 100 measured values
  • Data hold

Scope of delivery

  • Batteries
  • Hard case
  • Test resistance
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)