• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax Clips1 Play In-ear headset Bluetooth® (1075101) Stereo White Battery indicator, Charging case, Volume control, Swe

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamax Clips1 Play In-ear headset

  • Voice assistant support (Siri, Google Assistant)
  • Title control (play/pause, next/previous title)
  • Volume control
  • Integrated microphone (call control - accept/reject and terminate calls)
  • Only one set of headphones can be used
  • LED display
  • Ergonomic design
  • Resistant to sweat and moisture
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

  • Supported codecs: AAC
  • Battery capacity charging case 200 mAh
  • Weight: 3.5 g (single ear plug)
  • Weight: 36 g (with charging case)
  • Charger dimensions 64 x 25 x 44 mm
Product type

In-ear headset

Design (headphones)

In-ear

Headphone features

Battery indicator

Charging case

Volume control

Sweat-resistant

Touch control

Water-resistant

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

Frequency range

20-20.000 Hz

15 m

Power supply

USB (cable included)

Factory colour

White

Weight

0.081

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Type

Retail

Bluetooth

5.3

Call management

No

Headphones model

Clips1

Suitable for

Android

iOS

PC

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331137 Lamax Clips1 Play In-ear headset Bluetooth® (1075101) Stereo White Battery indicator, Charging case, Volume control, Swe

Description


Unbeatable sound and style
Life is too short to wait for headphones to sync. The waiting time is a thing of the past with the lightning-fast Bluetooth 5.3 in our Lamax Clips1 wireless earphones. Equipped with an impressive battery life of 7 hours, these earphones withstand even the fastest speed. Whether you're juggling tasks or playing sports, the microphone with voice control enables you to receive calls, increase the volume or dance with ease through titles. Who says you need your hands to control your music? You have your hands really free with the Lamax Clips1 Play.

Speed and endurance
Great earbuds require a clean and balanced sound; that's not negotiable. Bluetooth 5.3 brings the freshest beats on your playlist to life. Enjoy 7 hours of playback with a single charge and another 28 hours in your wallet. The current is tight? Don't worry, with a short 70-minute charge, they're back up.

Precise terms
Hey Siri, OK Google... These earphones are ready for each of your words. Pair them seamlessly with your favorite virtual assistant and watch your commands come to life. Control the volume, skip titles and even manage calls easily. The touch-usage is intuitive and reliable, so that you do not need any time-consuming instructions.

Lots of music at a low price
The Lamax Clips1 offers everything, WAS you have dreamed about wireless earphones. No cable, brilliant sound, 15 meter range, compact housing, slim design and an astonishingly good price. The only drawback? If you leave them at home, you have a bad day in front of you.

Battery runtime up to 35 hours
The earbuds remain non-stop for up to 7 hours and are fully charged in 70 minutes. The compact housing is fully charged in one and a half hours. With an impressive battery life of 35 hours you don't need to worry about the nearest socket anymore.

Stable Bluetooth 5.3 connection
Take advantage of the speed of Bluetooth 5.3 for a lightning-fast, automatic connection. No trouble, no fuss. Simply plug in, switch on your music and get started.

Intuitive touch operation
You can control these earphones with a simple touch. Play music, skip tracks, access your voice assistant, or manage calls. All with your fingertips.

Precise microphone
Communicate with unmatched clarity - whether with your boss, your grandma or your best friend.

Charging via USB-C.
Say good-bye to proprietary cables. Our USB-C port combines universal compatibility with the convenience of charging cables you probably already have.

Crystal clear sound
The advanced AAC codec (Advanced Audio Coding) questions the boundaries of this category and reproduces your music and spoken content in breathtaking clarity and quality.

Compact charging case
The compact earphones with an elegant headband fit exactly in your ear, while the slim charger case fits effortlessly in any pocket.

Long range
Forget the cable clutter and the limitations of cables. You can move up to 15 meters away from your Smart device with the Lamax Clips1 Play. Experience true wireless freedom.

IPX4 sweat and water resistant
Take it with you to the gym or to go out jogging. A few drops of sweat and a little humidity are not something these earphones can't handle.

This text is machine translated.

Scope of delivery

  • Lamax Clips1 play headphones
  • Charging case
  • USB-C charging cable
  • 3 sizes of ear plugs
  • Manual

More interesting products

(*All information is plus legal VAT)