• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax Heroes Guard1 Over-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute Gaming

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamax Heroes Guard1 Over-ear headset

  • Play mode
  • Adjustable microphone
  • Volume and microphone controller at cable
  • Lightweight ergonomic design
  • LED backlight

Technical specifications

  • Driver size 40 mm
Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Headset

Volume control

Microphone mute

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

USB

Frequency range

20-20.000 Hz

Impedance

32 Ω

Sound pressure

120 dB

Factory colour

Black

Weight

270 g

Type

Retail

Type

Closed-back

Sensitivity (microphone)

-46 dB

Cable length

2 m

Headphones model

Heroes Guard1

Suitable for

Android

iOS

Nintendo Switch

PC

PS5

Xbox Series S

Xbox Series X

Headband-type

Overhead

Earphone type

Over-the-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060824 Lamax Heroes Guard1 Over-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute Gaming

Description


Lamax Heroes Guard 1
Be the master of the game
Are you ready? We have new Heroes gaming headphones that give you a great listening experience without breaking your wallet. Don't miss the precise and clear sound without delay, accompanied by comfort and a very light design. Rely on a high-quality microphone that you can control with a cable that keeps you in touch with your fellow players. Stay tuned!

Performance = the basis for success
Whether you're making LOL, CS or other games, the 40 mm drivers deliver detailed sound without any delay so you don't miss the smallest movement on the card. The Lamax Heroes Guard1 features the ingenious Lamax BeatBass® technology that takes you through a world of powerful bass and great music with a lot of attention to detail.

Lightness with refined design
Put them on the scales and you won't believe it. The new gaming headphones have a very light design. But this does not compromise the comfort while playing and listening to music - the comfortable upholstery ensures that you have it comfortable for as long as you need it. It is not only convenient, but the sophisticated backlit LAMAX design also contributes to the beauty of the headphones.

Now you'll be part of the clique
Stay in touch from the comfort of your home. The sensitive microphone makes possible a clear, unhindered transmission of your voice directly to your co-players. The rubberized part helps you find the right angle so everyone can hear you. But if you want to completely mute the microphone or just increase the volume of the current song, a simple control on the cable is enough.

Super low latency
Game or reality? We have reduced the audio delay to a minimum so you won't notice the difference with Heroes Guard1!

Rich bass with Lamax BeatBass®
Want to immerse yourself in the game? Our Lamax BeatBass® technology ensures that you get exactly the bass experience you want.

High compatibility
We thought of you! Thanks to the 3.5 mm jack input, you can connect to your PC, PS, Xbox or Smartphone.

Tuned drivers for games and music
Get the best out of your games and playlists with the high-quality 40-mm drivers, so have fun!

High quality microphone
Do you stream or telephone with the clique? We've optimized the microphone so you don't have to say anything twice.

Super-light design
The ultra-light design with excellent ergonomics lets you forget that you wear something at all - and after a few hours of playing time you will definitely appreciate it.

Backlit LAMAX design
Great, immediately after unpacking! You will say this when you see our headphones with their blue-black illuminated look.

In-line control
Don't be distracted during the fight! You can adjust or turn down the volume in one go with one hand on the cable.

Adjustable microphone
Love your fellow players and grant them your perfect voice with the adjustable microphone.

This text is machine translated.

Scope of delivery

  • Lamax Heroes Guard 1 Over EAR Headset
  • Manual

More interesting products

(*All information is plus legal VAT)