• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax Sounder2 30W 360° Bluetooth speaker Multicolour

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bluetooth speaker LAMAX Sounder2 30W 360°

  • 30W on all sides3D soundTWSWaterproof
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 30 W USB PD

Technical specifications

Product type

Bluetooth speaker

Transfer type

Bluetooth®

Factory colour

Multicolour

Power supply (LOV)

rechargeable

Weight

0.744

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

30 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527327 Lamax Sounder2 30W 360° Bluetooth speaker Multicolour

Description

Make no compromises between a full sound and portability - rely on the LAMAX Sounder2! Even the first generation was a bomb, the novelty beats you with an even better 360° sound, a higher volume and an excellent operating time. The musical dictum manages to fill the environment with 12 hours of sound, and the high resistance of IP67 means you can let it crash in the rain forest even in your hood. The Bluetooth 5.0 takes care that the music is transmitted in top quality and without failures, are you ready?With LAMAX Sounder2 you can always choose. Want a decent portion of bass? Turn on the Super Bass and let the environment vibrate. Or would you prefer a maximum spatial sound, which excites you while listening? So try the sophisticated 3D sound. No matter how you decide, the quality send in your ears two converters with a total power of 30 W. With the function True Wireless Stereo you can additionally connect a LAMAX loudspeaker and double the whole party.Wherever you go, the Sounder2 goes there. You're planning a party on the water or in the mountains? No problem with the water tightness. The speaker can withstand snow, dust and water spray. Want to go into the wilderness? A somewhat coarser handling does not matter to him. Simply throw it into the backpack or carry it on the practical cord. The large battery allows you to play one hit after another in 12 hours – what you can do in this time is only up to you.The LAMAX Sounder2 plays everything for you. Connect up to a distance of 15 meters with Bluetooth 5.0 and enjoy the wireless freedom - without failures and in the best quality. But you have a lot more possibilities. A 3.5 mm jack means the security that you can plug in anywhere. You can also have your playlist on a microSD card. We've also left a maximum universality when charging – with a USB-C on both sides, you don't have to concentrate on how to connect the cable.The Sonder2 plays evenly and loudly on all sides. With a total output of 30 W, it doesn't matter where you put it in the room.For some pieces, decent depths are an advantage. Super Bass mode lets you boost it with a button. Or would you like a more spatial sound? Test the 3D sound and let your music flow around you.The high-quality battery with a total capacity of 4000 mAh ensures up to 12 hours of music marathon. Charging to 100% takes less than 3 hours and a convenient USB-C port takes care of it.Connect a second speaker wirelessly and double the performance of your system. In addition to another Sounder2, you can also use the feature with the Storm1 and Sentinel2 models. Don't be afraid of adventure. Due to the IP67 certification, the speaker does not matter water, snow or dust.The latest Bluetooth 5.0 allows you to play up to 15 meters away. Use this and enjoy your music wirelessly.Connect as you just need it. Leave yourself on the classic 3.5 mm jack or insert a microSD card in the loudspeaker. We will send you an AUX cable in the packaging.The Sounder2 has dimensions of 180 x 75 x 75 mm and weighs 600 grams. These parameters and the robust construction make it an ideal partner for traveling.Call with free hands. The LAMAX Sounder2 helps you with a conference call or at any time when you don't want to hold the phone on your ear. After you enable the Voice Assistant, you can give commands through the microphone in the speaker.

This text is machine translated.

Features

  • Great Bluetooth speaker with 30W on all sidesThe SuperBass creates neat bassPerfect spatial sound thanks to 3D soundTWS - connect a second speaker wirelesslyWater tightness according to IP67 - no fear of adventuresTotal power 30 W.Water resistance IP67Operating time 12 hoursSuper Bass a 3D Sound modeTrue wireless stereoInput for AUX and microSDCharging via USB-C.

More interesting products

(*All information is plus legal VAT)