• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax Sounder2 Mini Bluetooth speaker Outdoor, SD, shock-proof, USB, portable, Aux, Dust-proof, watertight

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamax Sounder2 Mini Bluetooth speaker

  • Bluetooth 5.015 W360° soundWaterproof to IP6630 hours running timeBeatBass® technologyUSB CBeatShare® TWS for connecting multiple BeatShare® series speakers
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

Product type

Bluetooth speaker

Output rating

15 W

Mobile speaker features

Outdoor

SD

shock-proof

USB

portable

Aux

Dust-proof

watertight

Interfaces (input)

Bluetooth

Interfaces (output)

Bluetooth

Bluetooth

5.0

Transfer type

Bluetooth®

Dim

(W x H x D) 93 x 90 x 115 mm

18 m

Max. battery life

30 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Width

93 mm

Height

90 mm

Depth

115 mm

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527324 Lamax Sounder2 Mini Bluetooth speaker Outdoor, SD, shock-proof, USB, portable, Aux, Dust-proof, watertight

Description

Stay cool, whether at home or on Mount Everest. The LAMAX Sounder2 Mini gives your ears a fresh sound and runs for up to 30 hours with a battery charge. Whether you want to concentrate, simply switch off or go outdoors, its spatial 360° sound, its compact dimensions and the latest technology like Bluetooth 5.0 provide a pleasant atmosphere everywhere. Since it is waterproof, it is also in the middle of a cloud break.We've been able to balance the dimensions so that you can take the Sounder2 Mini anywhere and have a great sound at all times, which is fun for you. We have packed 15W performance and excellent features such as BeatBass® into the compact housing. This strengthens the basses, so that you can let yourself be carried away on the enormous bass waves. Dive into the spatial sound!Durable, compact and long-lasting, the Sounder2 Mini is a great companion wherever you go. Thanks to IP66, it is not afraid of water, dust, snow and coarser handling. Its housing is durable and has a useful loop so it can be taken anywhere. With its runtime of up to 30 hours and the 2 500mAh batteries, it comes without power supply for a very long time.Bring along your playlist, the Sounder2 Mini plays everything. The sophisticated Bluetooth 5.0 with a range of up to 18 meters is the clear choice, but there are several possibilities – for example a slot for MicroSD cards, or the 3.5 mm jack, to which we send you an AUX cable. With the TWS function you can connect several LAMAX loudspeakers at once and increase the performance – let go of your gear!The spatial sound surrounds you evenly. Can be heard everywhere, but in no way too loud. Ideal for a group sitting at the table.If the celebration lasts long or the power fails, enjoy the runtime of up to 30 hours and the quality of the battery with a capacity of 2500 mAh.Thanks to the dimensions of 115 × 93 × 90 mm, you can take it anywhere. You don't have to be afraid that it will fall down because it has a loop. It can be hung up or simply thrown into the bag. Sometimes a big portion of bass is needed for dull beats. With the BeatBass® technology, which strengthens these, you can enjoy them extensively.Connect a second speaker wirelessly and boost performance. Sounder2, Sounder2 Max, Storm1 or Sentinel2 and all other LAMAX speakers with BeatShare® technology are available.Water, dust, snow and rough handling are no problem for the high-quality housing of the Sounder2 Mini. Take it with you on a boat trip or for skiing.Range up to 18 meters, music experience in the best quality without failures – without compromising Bluetooth 5.0.We have replaced the older MicroUSB port with the latest USB-C port. It is on both sides, so you don't have to pay attention to the connection direction. The speaker will charge within 2 to 3 hours.Music from anywhere. Insert a microSD card or connect using a 3.5 mm jack. An AUX cable is included in the package – you have the choice .

This text is machine translated.

Scope of delivery

  • Incl. charging cable
  • 3.5 mm audio cable

More interesting products

(*All information is plus legal VAT)