• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax Tones1 In-ear headset Bluetooth® (1075101) Stereo White Battery indicator, Charging case, Volume control, Sweat-re

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamax Tones1 In-ear headset

  • Voice assistant support (Siri, Google Assistant)
  • Title control (play/pause, next/previous title)
  • Volume control
  • Integrated microphone (call control - accept/reject and terminate calls)
  • Only one set of headphones can be used
  • LED display
  • Ergonomic design
  • Resistant to sweat and moisture
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

  • Supported codecs: AAC
  • Battery capacity charging case 300 mAh
  • Weight: 3.4 g (single ear plug)
  • Weight: 36 g (with charging case)
  • Charger dimensions 53 x 26 x 49 mm
Product type

In-ear headset

Design (headphones)

In-ear

Headphone features

Battery indicator

Charging case

Volume control

Sweat-resistant

Touch control

Water-resistant

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

Frequency range

20-20.000 Hz

15 m

Power supply

USB (cable included)

Factory colour

White

Weight

0.070

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Type

Retail

Bluetooth

5.3

Call management

No

Headphones model

Tones1

Suitable for

Android

iOS

PC

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331141 Lamax Tones1 In-ear headset Bluetooth® (1075101) Stereo White Battery indicator, Charging case, Volume control, Sweat-re

Description


Music on the back and not a few more minutes
The wireless Lamax Tone 1 earphones are the ultimate Lamax earphone! With the fast Bluetooth 5.3 connection and a range of 15 meters, you are ready for up to 8 hours of music enjoyment with a single battery charge. Need more? There is an additional 32 hours waiting in the charger case. Enjoy excellent sound anywhere and at any time, whether you work or play. With the high-quality microphone and the simple control elements, you only need to press play and you're ready to go!

Who can keep up for longer?
Do you have a busy day in front of you? No worry, the Lamax TONE1 can withstand everything - from the latest TV-series to long telephone calls with friends till the playlist for your half-marathon. With a battery life of up to 8 hours with a single charge and a quick charging time of just one hour, they are ready when you are. How fast can you charge?

Submerge with a clear sound
Whether the new hit or the favorite podcast, the Lamax Tone 1 plays everything in clear sound with an excellent bass. The highly sensitive microphone ensures that your voice is crystal clear to everyone at the other end of the line - be it Siri, Google Assistant or a person. Don't want to talk? This is not a problem. With the intuitive touch-control you can navigate through your playback list, without saying a single word.

Hands free, head free
Thanks to the latest Bluetooth 5.3 technology, pairing is done quickly and smoothly, without any interruptions or waiting time. Once connected, you have your hands free to exercise, make a call or go out. With a range of 15 meters, you have enough space for all your activities.

Battery runtime up to 40 hours
How often have your headphones given up the mind when you needed it most? The Lamax Tone 1 offers up to 8 hours playback with a single charge and store further 32 hours in its compact charging case. Even if you run out of energy unexpectedly, you can recharge it to full again with a 60-minute charging time.

Stable connection with Bluetooth 5.3
Experience the speed and efficiency of the latest Bluetooth 5.3 technology. With a large range of 15 meters and automatic coupling your listening experience is raised to a new level.

High quality microphone
Equipped with a high-quality microphone the Lamax TONE1 provides for crystal-clear voice and video chats. They also seamlessly receive commands from your preferred voice assistant.

Extraordinary sound
Get ready to fall in love with the sound. Lamax TONE1 delivers a clear, balanced sound that sets a new standard in its price class.

Effortless control
Navigating through your playlist has never been so easy. With the intuitive touch-usage you can manage songs, which regulate volume, accept calls and even call your voice assistant.

Universal USB-C connection
The only cable you need for these earphones is a USB-C charging cable. We chose USB-C because it's universally applicable and easy to find to keep your life simple.

Compact charging sleeve
An emergency power supply is always practical. With the convenient charging case, which fits in every pocket, you are equipped with additional 32 hours of music. A complete recharge takes only 85 minutes.

Advanced Codec
For a first-class sound experience, Lamax Tones1 uses the advanced AAC (Advanced Audio Coding) codec that significantly increases the quality of your music.

Long life with IPX4
Don't worry about a little moisture during training or sweating before an exam or job interview. The Lamax Tone 1 can withstand all your efforts.

This text is machine translated.

Scope of delivery

  • Lamax TONE1 headphones
  • Charging case
  • USB-C charging cable
  • 3 sizes of ear plugs
  • Manual

More interesting products

(*All information is plus legal VAT)