
Image similar

Drag chain cable
ÖLFLEX® ROBOT 900 P
3 G
16 mm²
3 G 16 mm²
Flame-retardant
Oil-resistant
Suitable for drag chains
21.40 mm
Black
600 m
500 V
300 V
Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V
4
15
Yes
No
No
No
0028400
Polyurethane
Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing
PUR
Extra-fine strand
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT 900 P 3G16
not relevant
Datasheet 1038331 LAPP 0028400 Drag chain cable ÖLFLEX® ROBOT 900 P 3 G 16 mm² Black 600 m
User & Safety Instructions 1038331 LAPP 0028400 Drag chain cable ÖLFLEX® ROBOT 900 P 3 G 16 mm² Black 600 m
The necessary accessories are required to use the article as described.