• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28145/100 Drag chain cable ÖLFLEX® ROBOT 900 P 18 G 0.5 mm² Black 100 m

Image similar
Product type
Drag chain cable
No. of leads
18 G
Cross section (each core)
0.5 mm²
Cable type
ÖLFLEX® ROBOT 900 P
Outside Ø
11.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® ROBOT 900 P

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

No. of leads

18 G

Content

100 m

Cross section (each core)

0.5 mm²

Cable features

Flame-retardant

Oil-resistant

Suitable for drag chains

Cable type

ÖLFLEX® ROBOT 900 P

Outside Ø

11.20 mm

Packaged

Yes

Wire ID code

Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

28145/100

Factory colour

Black

Insulation material

Polyurethane

Insulation

PUR

Core layout

Extra-fine strand

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V

Cross section

18 G 0.5 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX ROBOT 900 P 18G0,5

Shielded

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038287 LAPP 28145/100 Drag chain cable ÖLFLEX® ROBOT 900 P 18 G 0.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1038287 LAPP 28145/100 Drag chain cable ÖLFLEX® ROBOT 900 P 18 G 0.5 mm² Black 100 m

Description

Ölflex ® ROBOT 900 P-connection and control line for bending and torsion loads under harsh conditions. Plant Engineering, tool machines, automatic handling, multi-axis articulated arm robot, In power chains or mobile machine parts.

This text is machine translated.