Image similar

Drag chain cable
4 G
100 m
0.75 mm²
Flame-retardant
Oil-resistant
Suitable for drag chains
ÖLFLEX® ROBOT 900 P
6.60 mm
Yes
Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing
4
15
No
28160/100
Black
Polyurethane
PUR
Finely stranded
No
500 V
300 V
Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V
4 G 0.75 mm²
+80 °C
-40 °C
+80 °C
-50 °C
ÖLFLEX ROBOT 900 P 4G0,75
No
not relevant
Datasheet 1038342 LAPP 28160/100 Drag chain cable ÖLFLEX® ROBOT 900 P 4 G 0.75 mm² Black 100 m
User & Safety Instructions 1038342 LAPP 28160/100 Drag chain cable ÖLFLEX® ROBOT 900 P 4 G 0.75 mm² Black 100 m
The necessary accessories are required to use the article as described.