Image similar

Drag chain cable
ÖLFLEX® ROBOT 900 P
7 x
0.25 mm²
7 x 0.25 mm²
Flame-retardant
Oil-resistant
Suitable for drag chains
6.20 mm
Black
100 m
48 V AC
Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V
4
15
Yes
No
No
No
28110/100
Polyurethane
Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing
PUR
Finely stranded
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT 900 P 7X0,25
not relevant
Datasheet 1038359 LAPP 28110/100 Drag chain cable ÖLFLEX® ROBOT 900 P 7 x 0.25 mm² Black 100 m
User & Safety Instructions 1038359 LAPP 28110/100 Drag chain cable ÖLFLEX® ROBOT 900 P 7 x 0.25 mm² Black 100 m
The necessary accessories are required to use the article as described.