
1/2
Image similar
Connection cable
56.1 mm
500 m
1000 V
600 V
0037012/500
ÖLFLEX® SERVO 9YSLCY-JB 4G150
1 kV
Other
Polyvinyl chloride (PVC)
4
Colour
0.6 kV
56.1 mm
TRUE
841.5 mm
224.4 mm
Other
Round
Datasheet 3521507 LAPP 0037012/500 Connection cable 500 m
User & Safety Instructions 3521507 LAPP 0037012/500 Connection cable 500 m
The necessary accessories are required to use the article as described.