
1/2
Image similar
Connection cable
50 mm
500 m
1000 V
600 V
0037027/500
ÖLFLEX® SERVO 9YSLCY-JB 3X150+3G25 BK
1 kV
Black
Polyvinyl chloride (PVC)
3
Colour
0.6 kV
50 mm
TRUE
750.0 mm
200.0 mm
Other
Round
Datasheet 3521506 LAPP 0037027/500 Connection cable 500 m
User & Safety Instructions 3521506 LAPP 0037027/500 Connection cable 500 m
The necessary accessories are required to use the article as described.