• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10401100 Socket inset EPIC® H-BE 10 Total number of pins 10 + PE 10 pc(s)

Product type
Socket inset
Series
EPIC® H-BE 10
Connection
Pull spring
Number of pins
10
Total no. of pins
10 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.60 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket inset

Series

EPIC® H-BE 10

Connection

Pull spring

Number of pins

10

Total no. of pins

10 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

Rated surge voltage

6 kV

Rated voltage

IEC: 500 V
UL: 600 V
CSA: 600 V

Test current

IEC: 16 A
UL: 16 A
CSA: 16 A

Content

10 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023513 LAPP 10401100 Socket inset EPIC® H-BE 10 Total number of pins 10 + PE 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1023513 LAPP 10401100 Socket inset EPIC® H-BE 10 Total number of pins 10 + PE 10 pc(s)

Description

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.

More interesting products

(*All information is plus legal VAT)