
1/2

Phone cord
A-2Y(L)2Y
4 x
0.6 mm
2 x 2 x 0.6 mm
Shielded
UV-resistant
10.50 mm
Black
1000 m
225 V
Wire/Wire: 500 V
Wire/shield: 2000 V
10
Yes
No
No
Yes
1591050/1000
Polyethylene (PE)
-40 °C
+70 °C
-20 °C
+50 °C
Plain copper
A-2Y(L)2Y...ST III BD 2X2X0,6
Yes (1)
Datasheet 1021007 LAPP 1591050/1000 Phone cord A-2Y(L)2Y 2 x 2 x 0.6 mm Black 1000 m
User & Safety Instructions 1021007 LAPP 1591050/1000 Phone cord A-2Y(L)2Y 2 x 2 x 0.6 mm Black 1000 m
The necessary accessories are required to use the article as described.