• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591053/250 Phone cord A-2Y(L)2Y 10 x 2 x 0.6 mm Black 250 m

1/2
Product type
Phone cord
Cable type
A-2Y(L)2Y
No. of leads
20 x
Cross section (each core)
0.6 mm
Content
250 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

A-2Y(L)2Y...ST III BD outer cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Phone cord

Cable type

A-2Y(L)2Y

No. of leads

20 x

Cross section (each core)

0.6 mm

Cross section

10 x 2 x 0.6 mm

Cable features

Shielded

UV-resistant

Outside Ø

13 mm

Factory colour

Black

Content

250 m

Nominal voltage

225 V

Test voltage

Wire/Wire: 500 V
Wire/shield: 2000 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591053/250

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain copper

Type

A-2Y(L)2Y...ST III BD 10X2X0,6

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1020989 LAPP 1591053/250 Phone cord A-2Y(L)2Y 10 x 2 x 0.6 mm Black 250 m

User & Safety Instructions

User & Safety Instructions 1020989 LAPP 1591053/250 Phone cord A-2Y(L)2Y 10 x 2 x 0.6 mm Black 250 m

Description

A-2Y(L)2Y...ST III BD-Telekommunikations-Au outdoor cable according to VDE 0816 with special sheath layer for use as natural gas and pipe cable.

This text is machine translated.

What kind of Telephone Cables are you looking for?