• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591053/100 Phone cord A-2Y(L)2Y 10 x 2 x 0.6 mm + 0 2 x 0.6 mm Black 100 m

Image similar
Product type
Phone cord
Cable type
A-2Y(L)2Y
No. of leads
20 x
Cross section (each core)
0.6 mm
Cross section (each core) (part 2)
0.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.49)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phone cord

Cable type

A-2Y(L)2Y

No. of leads

20 x

Cross section (each core)

0.6 mm

Cross section (each core) (part 2)

0.6 mm

Cross section

10 x 2 x 0.6 mm + 0 2 x 0.6 mm

Cable features

Shielded

UV-resistant

Outside Ø

13 mm

Factory colour

Black

Content

100 m

Nominal voltage

225 V

Test voltage

Wire/Wire: 500 V
Wire/shield: 2000 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591053/100

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain copper

Type

A-2Y(L)2Y...ST III BD 10X2X0,6

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020987 LAPP 1591053/100 Phone cord A-2Y(L)2Y 10 x 2 x 0.6 mm + 0 2 x 0.6 mm Black 100 m

User & Safety Instructions

User & Safety Instructions 1020987 LAPP 1591053/100 Phone cord A-2Y(L)2Y 10 x 2 x 0.6 mm + 0 2 x 0.6 mm Black 100 m

Description

A-2Y(L)2Y...ST III BD-Telekommunikations-Au outdoor cable according to VDE 0816 with special sheath layer for use as natural gas and pipe cable.

This text is machine translated.

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)