
Image similar
Phone cord
A-2Y(L)2Y
12 x
0.6 mm
0.6 mm
6 x 2 x 0.6 mm + 0 2 x 0.6 mm
Shielded
UV-resistant
11.50 mm
Black
100 m
225 V
Wire/Wire: 500 V
Wire/shield: 2000 V
10
Yes
No
No
Yes
1591052/100
Polyethylene (PE)
-40 °C
+70 °C
-20 °C
+50 °C
Plain copper
A-2Y(L)2Y...ST III BD 6X2X0,6
100 m
Yes (1)
Yes (1)
not relevant
Datasheet 1021032 LAPP 1591052/100 Phone cord A-2Y(L)2Y 6 x 2 x 0.6 mm + 0 2 x 0.6 mm Black 100 m
User & Safety Instructions 1021032 LAPP 1591052/100 Phone cord A-2Y(L)2Y 6 x 2 x 0.6 mm + 0 2 x 0.6 mm Black 100 m
The necessary accessories are required to use the article as described.