• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591050/100 Phone cord A-2Y(L)2Y 2 x 2 x 0.6 mm + 1 x 2 x 0.6 mm Black 100 m

Image similar
Product type
Phone cord
Cable type
A-2Y(L)2Y
No. of leads
4 x
Cross section (each core)
0.6 mm
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.55)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Phone cord

Cable type

A-2Y(L)2Y

No. of leads

4 x

Cross section (each core)

0.6 mm

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.6 mm

Cross section

2 x 2 x 0.6 mm + 1 x 2 x 0.6 mm

Cable features

Shielded

UV-resistant

Outside Ø

10.50 mm

Factory colour

Black

Content

100 m

Nominal voltage

225 V

Test voltage

Wire/Wire: 500 V
Wire/shield: 2000 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591050/100

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain copper

Type

A-2Y(L)2Y...ST III BD 2X2X0,6

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1021006 LAPP 1591050/100 Phone cord A-2Y(L)2Y 2 x 2 x 0.6 mm + 1 x 2 x 0.6 mm Black 100 m

User & Safety Instructions

User & Safety Instructions 1021006 LAPP 1591050/100 Phone cord A-2Y(L)2Y 2 x 2 x 0.6 mm + 1 x 2 x 0.6 mm Black 100 m

Description

A-2Y(L)2Y...ST III BD-Telekommunikations-Au outdoor cable according to VDE 0816 with special sheath layer for use as natural gas and pipe cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.58*

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)