• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591154/100 Phone cord A-2Y(L)2Y 20 x 2 x 0.8 mm Black 100 m

1/2
Product type
Phone cord
Cable type
A-2Y(L)2Y
No. of leads
40 x
Cross section (each core)
0.8 mm
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phone cord

Cable type

A-2Y(L)2Y

No. of leads

40 x

Cross section (each core)

0.8 mm

Cross section

20 x 2 x 0.8 mm

Cable features

Shielded

UV-resistant

Outside Ø

18 mm

Factory colour

Black

Content

100 m

Nominal voltage

225 V

Test voltage

Wire/Wire: 500 V
Wire/shield: 2000 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591154/100

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain copper

Type

A-2Y(L)2Y...ST III BD 20X2X0,8

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1021002 LAPP 1591154/100 Phone cord A-2Y(L)2Y 20 x 2 x 0.8 mm Black 100 m

User & Safety Instructions

User & Safety Instructions 1021002 LAPP 1591154/100 Phone cord A-2Y(L)2Y 20 x 2 x 0.8 mm Black 100 m

Description

A-2Y(L)2Y...ST III BD-Telekommunikations-Au outdoor cable according to VDE 0816 with special sheath layer for use as natural gas and pipe cable.

This text is machine translated.

What kind of Telephone Cables are you looking for?