
1/2

Phone cord
A-2Y(L)2Y
40 x
0.8 mm
20 x 2 x 0.8 mm
Shielded
UV-resistant
18 mm
Black
250 m
225 V
Wire/Wire: 500 V
Wire/shield: 2000 V
10
Yes
No
No
Yes
1591154/250
Polyethylene (PE)
-40 °C
+70 °C
-20 °C
+50 °C
Plain copper
A-2Y(L)2Y...ST III BD 20X2X0,8
Yes (1)
Datasheet 1021004 LAPP 1591154/250 Phone cord A-2Y(L)2Y 20 x 2 x 0.8 mm Black 250 m
User & Safety Instructions 1021004 LAPP 1591154/250 Phone cord A-2Y(L)2Y 20 x 2 x 0.8 mm Black 250 m
The necessary accessories are required to use the article as described.