
Total (1 m = € 4.79)
€ 479.00
incl. VAT
14-day return policy included
Highlights & Details
LAPP 1591508/100 Phone cord J-Y(ST)Y 12 x 2 x 0.8 mm + 0 2 x 0.8 mm Grey 100 m
- Halogen-free
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
24 x
- Cross section (each core)
0.8 mm
- Cross section (each core) (part 2)
0.8 mm
- Cross section
12 x 2 x 0.8 mm + 0 2 x 0.8 mm
- Cable features
Shielded
Flame-retardant
- Outside Ø
14 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1591508/100
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Plain copper
- Certification marks
In Anlehnung an VDE 0472, Teil 804 Prüfart C
- Type
J-Y(ST)Y...LG 12X2X0,8
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Nominal voltage (details)
300 V (not for heavy current applications)
- Bend radius
6 x external dia.
- Temperature range
When permanently installed: -30 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023965 LAPP 1591508/100 Phone cord J-Y(ST)Y 12 x 2 x 0.8 mm + 0 2 x 0.8 mm Grey 100 m
User & Safety Instructions
User & Safety Instructions 1023965 LAPP 1591508/100 Phone cord J-Y(ST)Y 12 x 2 x 0.8 mm + 0 2 x 0.8 mm Grey 100 m
Description
This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension telecommunications systems of all classes, in dry and damp operating sites as well as on or under plaster.
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































