• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170618 Network cable CAT 7a S/FTP 4 x 2 x 0.33 mm² Yellow 100 m

Image similar
Product type
Network cable
Specification
CAT 7a
Shielding
S/FTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.90)
€ 290.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® Network cable CAT 7e

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 7a

S/FTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.33 mm²

Cross section

4 x 2 x 0.33 mm²

Cable features

Rigid

Halogen-free

Duplex

Common shield

Twin shield

Outside Ø

8.70 mm

Factory colour

Yellow

Max. frequency

600 MHz

Content

100 m

AWG max.

22

Sold per metre

No

Manufacturer part #

2170618

Type

UNITRONIC LAN 1200 S/FTP Cat.7A duplex

Insulation material

Polyethylene (PE)

RoHS-compliant

Yes

Twisted pair cabling (part 1)

Yes (1)

Type

Rigid

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1334607 LAPP 2170618 Network cable CAT 7a S/FTP 4 x 2 x 0.33 mm² Yellow 100 m

Description

All LAN CAT cables for structured cabling systems meet the requirements of EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 and EN 50173 (class D).
Features: UTP/S = unshielded twisted pair / screened · UTP/BS = unshielded twisted pair / braided screened · H = halogen-free execution · FTP = foiled twisted pair · S-FTP = double folied twisted pair ·STP = shielded twisted pair.

What kind of Unassembled Network Cables are you looking for?