• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170634-1 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre

Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC® Network cable CAT 7 duplex - halogen-free

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Rigid

Halogen-free

Duplex

Common shield

Twin shield

Outside Ø

15.30 mm

Width

16.8 mm

Height

7.9 mm

Factory colour

Yellow

Max. frequency

600 MHz

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Manufacturer part #

2170634-1

Type

UNITRONIC® LAN S/FTP CAT.7 LSZH

Insulation material

Polyethylene (PE)

RoHS-compliant
Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Type

rigid/duplex

Frequency range

600 MHz

Cable type

CAT 7

Type

UNITRONIC® Network cable CAT 6e

Cross section

4 x 2 x AWG 23

Documents & Downloads

Datasheet

Datasheet 603311 LAPP 2170634-1 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 603311 LAPP 2170634-1 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre

Information

Information 603311 LAPP 2170634-1 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre

Description

The UNITRONIC® network cable CAT 7 cable for high-speed networks (e.g. gigabit Ethernet). They meet the requirements according to EIA/TIA-568 and TSB-36 as well as ISO/IEC 11801 or EN 50173.
Feature:
STP/S PiMF, 4 individually shielded pairs with total shielding (Cu-braided). Solid conductor.

What kind of Unassembled Network Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.