• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170634/100 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow 100 m

Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Network cable CAT 7e

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Rigid

Duplex

Common shield

Twin shield

Width

16.8 mm

Height

7.9 mm

Factory colour

Yellow

Max. frequency

600 MHz

Content

100 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170634/100

Type

UNITRONIC LAN 1000 S/FTP CAT.7 DUPLEX

Insulation material

Polyethylene (PE)

Twisted pair cabling (part 1)

Yes (1)

Type

Rigid

Documents & Downloads

Datasheet

Datasheet 1044222 LAPP 2170634/100 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow 100 m

User & Safety Instructions

User & Safety Instructions 1044222 LAPP 2170634/100 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow 100 m

Description

All LAN CAT cables for structured cabling systems meet the requirements of EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 and EN 50173 (class D).
Features: UTP/S = unshielded twisted pair / screened · UTP/BS = unshielded twisted pair / braided screened · H = halogen-free execution · FTP = foiled twisted pair · S-FTP = double folied twisted pair ·STP = shielded twisted pair.

What kind of Unassembled Network Cables are you looking for?